Part Details for 5KP16AE3/TR13 by Microchip Technology Inc
Overview of 5KP16AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5KP16AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1702
|
Newark | Tvs 5000W, Stand-Off Voltage = 16V, +/- 5%, Uni-Dir 5A Rohs Compliant: Yes |Microchip 5KP16AE3/TR13 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
5KP16AE3/TR13-ND
|
DigiKey | TVS DIODE 16VWM 26VC P600 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
5KP16AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP16AE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
494-5KP16AE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5000W, Stand-off voltage = 16V, +/- 5%, Uni-dir RoHS: Compliant | 0 |
|
$1.6000 | Order Now |
DISTI #
5KP16AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.4700 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $1.6300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4800 / $1.6300 | Buy Now |
Part Details for 5KP16AE3/TR13
5KP16AE3/TR13 CAD Models
5KP16AE3/TR13 Part Data Attributes
|
5KP16AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5KP16AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |