5KP16CA-5RE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of 5KP16CA-5RE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 5KP16CA-5RE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP16CA-5RE3 by Microsemi Corporation

5KP16CA-5RE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PBCY-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
19.7 V
Breakdown Voltage-Min
17.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PBCY-W2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
16 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. 5KP16CA-5RE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 5KP16CA-5RE3

This table gives cross-reference parts and alternative options found for 5KP16CA-5RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16CA-5RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5.0SMDJ16CA Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN MERITEK Electronics Corporation 5KP16CA-5RE3 vs 5.0SMDJ16CA
5KP16CA-5R Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon Microsemi Corporation 5KP16CA-5RE3 vs 5KP16CA-5R
5.0SMDJ16CA-T7 Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Littelfuse Inc 5KP16CA-5RE3 vs 5.0SMDJ16CA-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP16CA-5RE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP16CA-5RE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 5KP16CA-5RE3 would you like to use for your alert(s)?
  • Please alert me when 5KP16CA-5RE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP16CA-5RE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP16CA-5RE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP16CA-5RE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP16CA-5RE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP16CA-5RE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: