5KP24-5RE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of 5KP24-5RE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5KP24-5RE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP24-5RE3 by Microsemi Corporation

5KP24-5RE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PBCY-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
32.6 V
Breakdown Voltage-Min
26.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PBCY-W2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
24 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. 5KP24-5RE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 5KP24-5RE3

This table gives cross-reference parts and alternative options found for 5KP24-5RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP24-5RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP24 Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 5KP24-5RE3 vs 5KP24
5KP24-2 Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon Crydom Inc 5KP24-5RE3 vs 5KP24-2
5KP24H43 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Rectron Semiconductor 5KP24-5RE3 vs 5KP24H43
5KP24E3TR Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP24-5RE3 vs 5KP24E3TR
5KP24-5A Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation 5KP24-5RE3 vs 5KP24-5A
5KP24-5R Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation 5KP24-5RE3 vs 5KP24-5R
5KP24-E3/54 Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Semiconductors 5KP24-5RE3 vs 5KP24-E3/54
5KP24TR Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc 5KP24-5RE3 vs 5KP24TR
5KP24H41 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Rectron Semiconductor 5KP24-5RE3 vs 5KP24H41
5KP24-G Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN Sensitron Semiconductors 5KP24-5RE3 vs 5KP24-G
Part Number Description Manufacturer Compare
5KP24-G Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC P-600PACKAGE, 2 PIN Sensitron Semiconductors 5KP24-5RE3 vs 5KP24-G
5KP24A-13 Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon Diodes Incorporated 5KP24-5RE3 vs 5KP24A-13
5KP24-T Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP24-5RE3 vs 5KP24-T
5KP24TR Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc 5KP24-5RE3 vs 5KP24TR
5KP24-T Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon Diodes Incorporated 5KP24-5RE3 vs 5KP24-T
5KP24-5AE3 Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, Microsemi Corporation 5KP24-5RE3 vs 5KP24-5AE3
5KP24ATR Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc 5KP24-5RE3 vs 5KP24ATR
5KP24 Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 5KP24-5RE3 vs 5KP24
5KP24-5R Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation 5KP24-5RE3 vs 5KP24-5R
5KP24-5A Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon Microsemi Corporation 5KP24-5RE3 vs 5KP24-5A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP24-5RE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP24-5RE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 5KP24-5RE3 would you like to use for your alert(s)?
  • Please alert me when 5KP24-5RE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP24-5RE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP24-5RE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP24-5RE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP24-5RE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP24-5RE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: