There are no models available for this part yet.
Overview of 5KP33 by HY Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 5KP33 by HY Electronic Corp
Part Data Attributes for 5KP33 by HY Electronic Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HY ELECTRONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
44.9 V
|
Breakdown Voltage-Min
|
36.7 V
|
Breakdown Voltage-Nom
|
40.8 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
59 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Rep Pk Reverse Voltage-Max
|
33 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 5KP33
This table gives cross-reference parts and alternative options found for 5KP33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP33 | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP33 vs 5KP33 |
5KP33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | RFE International Inc | 5KP33 vs 5KP33 |
5KP33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP33 vs 5KP33 |
5KP33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP33 vs 5KP33 |
5KP33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | American Power Devices Inc | 5KP33 vs 5KP33 |
5KP33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional, | Taiwan Semiconductor | 5KP33 vs 5KP33 |
5KP33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional, | Semitronics Corp | 5KP33 vs 5KP33 |
5KP33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP33 vs 5KP33 |
5KP33 | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional | Crydom Inc | 5KP33 vs 5KP33 |