Part Details for 5KP6.0CA by Diodes Incorporated
Overview of 5KP6.0CA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP6.0CA
5KP6.0CA CAD Models
5KP6.0CA Part Data Attributes
|
5KP6.0CA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
5KP6.0CA
Diodes Incorporated
Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, 5KP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5KP6.0CA
This table gives cross-reference parts and alternative options found for 5KP6.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP6.0C | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP6.0CA vs 5KP6.0C |
5KP6.0CA | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA_B0_00001 | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP6.0CA vs 5KP6.0CA_B0_00001 |
5KP6.0CA | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN | Surge Components Inc | 5KP6.0CA vs 5KP6.0CA |
5KP6.0CA | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 5KP6.0CA vs 5KP6.0CA |
5KP6.0C | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 5KP6.0CA vs 5KP6.0C |
5KP6.0C | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP6.0CA vs 5KP6.0C |
5KP6.0CA_AY_00001 | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP6.0CA vs 5KP6.0CA_AY_00001 |
5KP6.0C | Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 5KP6.0CA vs 5KP6.0C |