Datasheets
5KP6.5C-13 by: Diodes Incorporated

Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon

Part Details for 5KP6.5C-13 by Diodes Incorporated

Overview of 5KP6.5C-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5KP6.5C-13

5KP6.5C-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5KP6.5C-13 Part Data Attributes

5KP6.5C-13 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
5KP6.5C-13 Diodes Incorporated Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 8.82 V
Breakdown Voltage-Min 7.22 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 5KP6.5C-13

This table gives cross-reference parts and alternative options found for 5KP6.5C-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP6.5C-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5KP6.5C-2 Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon Crydom Inc 5KP6.5C-13 vs 5KP6.5C-2
5KP6.5CTR Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP6.5C-13 vs 5KP6.5CTR
5KP6.5C-AP Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP6.5C-13 vs 5KP6.5C-AP
5KP6.5C-T Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP6.5C-13 vs 5KP6.5C-T
5KP6.5C-5A Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon Microsemi Corporation 5KP6.5C-13 vs 5KP6.5C-5A
5KP6.5CE3 Trans Voltage Suppressor Diode Microsemi Corporation 5KP6.5C-13 vs 5KP6.5CE3
5KP6.5C-LF Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 5KP6.5C-13 vs 5KP6.5C-LF
5KP6.5C-5AE3 Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, Microsemi Corporation 5KP6.5C-13 vs 5KP6.5C-5AE3
5KP6.5C-G Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 5KP6.5C-13 vs 5KP6.5C-G
5KP6.5C-2 Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN Littelfuse Inc 5KP6.5C-13 vs 5KP6.5C-2
Part Number Description Manufacturer Compare
MX5KP6.5CE3TR Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP6.5C-13 vs MX5KP6.5CE3TR
5KP6.5C-G Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 5KP6.5C-13 vs 5KP6.5C-G
MA5KP6.5CE3 Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, 5A, 2 PIN Microsemi Corporation 5KP6.5C-13 vs MA5KP6.5CE3
5KP6.5C-T Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP6.5C-13 vs 5KP6.5C-T
MX5KP6.5CE3 Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, 5A, 2 PIN Microsemi Corporation 5KP6.5C-13 vs MX5KP6.5CE3
MSP5KP6.5CE3TR Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN Microsemi Corporation 5KP6.5C-13 vs MSP5KP6.5CE3TR
5KP6.5C-2 Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN Littelfuse Inc 5KP6.5C-13 vs 5KP6.5C-2
MQ5KP6.5CE3TR Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN Microsemi Corporation 5KP6.5C-13 vs MQ5KP6.5CE3TR
5KP6.5C-2 Trans Voltage Suppressor Diode, 5000W, Bidirectional, 1 Element, Silicon Crydom Inc 5KP6.5C-13 vs 5KP6.5C-2
5KP6.5C-T3-LF Trans Voltage Suppressor Diode, 5000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN Won-Top Electronics Co Ltd 5KP6.5C-13 vs 5KP6.5C-T3-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP6.5C-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP6.5C-13 by Diodes Incorporated

  • Please alert me when 5KP6.5C-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5KP6.5C-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP6.5C-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5KP6.5C-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP6.5C-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP6.5C-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: