5KP90AHE3/54
Description: DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor

Overview of 5KP90AHE3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5KP90AHE3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP90AHE3/54 by Vishay Semiconductors

5KP90AHE3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE P600
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY
Breakdown Voltage-Max
111 V
Breakdown Voltage-Min
100 V
Breakdown Voltage-Nom
105.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
146 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5KP90AHE3/54
    Vishay Semiconductors
    DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor
    VS

Alternate Parts for 5KP90AHE3/54

This table gives cross-reference parts and alternative options found for 5KP90AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP90AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN Surge Components Inc 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica 5KP90AHE3/54 vs 5KP90A
5KP90A-E3/54 Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies 5KP90AHE3/54 vs 5KP90A-E3/54
5KP90ATR Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica 5KP90AHE3/54 vs 5KP90ATR
5KP90A-E3/54 DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP90AHE3/54 vs 5KP90A-E3/54
5KP90A Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, General Instrument Corp 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc 5KP90AHE3/54 vs 5KP90A
Part Number Description Manufacturer Compare
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Rectron Semiconductor 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN Diodes Incorporated 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, PLASTIC, P600, 2 PIN Surge Components Inc 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon ProTek Devices 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica 5KP90AHE3/54 vs 5KP90A
5KP90ATR Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica 5KP90AHE3/54 vs 5KP90ATR
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP90AHE3/54 vs 5KP90A
5KP90A-E3/54 Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies 5KP90AHE3/54 vs 5KP90A-E3/54
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 5KP90AHE3/54 vs 5KP90A
5KP90A Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc 5KP90AHE3/54 vs 5KP90A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP90AHE3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP90AHE3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 5KP90AHE3/54 would you like to use for your alert(s)?
  • Please alert me when 5KP90AHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP90AHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP90AHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP90AHE3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP90AHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP90AHE3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: