5SB-ER2
Description: Single Color LED, Red, T-1 3/4, 5mm,

Overview of 5SB-ER2 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5SB-ER2 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SB-ER2 by Visual Communications Company

5SB-ER2
Visual Communications Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
unknown
Color
RED
Configuration
SINGLE
Forward Current-Max
0.05 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Shape
ROUND
Size
5 mm
T-code
T-1 3/4
Want to compare parts?
  1. 5SB-ER2
    Visual Communications Company
    Single Color LED, Red, T-1 3/4, 5mm,
    VS

Alternate Parts for 5SB-ER2

This table gives cross-reference parts and alternative options found for 5SB-ER2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SB-ER2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
515-501-04 Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 MARL International Limited 5SB-ER2 vs 515-501-04
507-512-04-13-05 Single Color LED, Green, Diffused, 7mm MARL International Limited 5SB-ER2 vs 507-512-04-13-05
524-997-23 Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 MARL International Limited 5SB-ER2 vs 524-997-23
528-521-21 Single Color LED, Yellow, Diffused, ROHS COMPLIANT PACKAGE-2 MARL International Limited 5SB-ER2 vs 528-521-21
528-532-23 Single Color LED, Green, Diffused, ROHS COMPLIANT PACKAGE-2 MARL International Limited 5SB-ER2 vs 528-532-23
553-2220 Single Color LED, Green, 3mm Dialight 5SB-ER2 vs 553-2220
508-997-23 Single Color LED, Cool White, Smoked, 7mm, ROHS COMPLIANT PACKAGE-2 MARL International Limited 5SB-ER2 vs 508-997-23
507-521-21 Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 MARL International Limited 5SB-ER2 vs 507-521-21
524-532-22 Single Color LED, Green, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 MARL International Limited 5SB-ER2 vs 524-532-22
507-997-21 Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 MARL International Limited 5SB-ER2 vs 507-997-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SB-ER2 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SB-ER2 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 5SB-ER2 would you like to use for your alert(s)?
  • Please alert me when 5SB-ER2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SB-ER2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SB-ER2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SB-ER2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SB-ER2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SB-ER2 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: