5SBF200-2AG-120A
LEDtronics Inc
Description: Single Color LED

Overview of 5SBF200-2AG-120A by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC2448A-B Analog Devices LTM4636 Demo Board - 120A Poly
LTM4681IY#PBF Analog Devices Quad 30A or Single 120A µModul
LTM4681EY#PBF Analog Devices Quad 30A or Single 120A µModul

CAD Models for 5SBF200-2AG-120A by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5SBF200-2AG-120A by LEDtronics Inc

5SBF200-2AG-120A
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. 5SBF200-2AG-120A
    LEDtronics Inc
    Single Color LED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5SBF200-2AG-120A by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5SBF200-2AG-120A by LEDtronics Inc

Select Manufacturer
Which Manufacturer of 5SBF200-2AG-120A would you like to use for your alert(s)?
  • Please alert me when 5SBF200-2AG-120A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5SBF200-2AG-120A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5SBF200-2AG-120A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5SBF200-2AG-120A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5SBF200-2AG-120A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5SBF200-2AG-120A by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: