Part Details for 5SF2.5-R by Bel Fuse
Overview of 5SF2.5-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SF2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass T/R BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant |
4000 In Stock |
|
$0.2419 / $0.3807 | Buy Now |
DISTI #
000000000002398158
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.2378 / $0.2708 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass T/R BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant |
4000 In Stock |
|
$0.2419 / $0.3807 | Buy Now |
Part Details for 5SF2.5-R
5SF2.5-R CAD Models
5SF2.5-R Part Data Attributes
|
5SF2.5-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5SF2.5-R
Bel Fuse
Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 10 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 5SF2.5-R
This table gives cross-reference parts and alternative options found for 5SF2.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SF2.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21702.5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 5SF2.5-R vs 21702.5 |
5SFP2.5-R | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 5SF2.5-R vs 5SFP2.5-R |
34.152 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 5SF2.5-R vs 34.152 |
0034.1520 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 5SF2.5-R vs 0034.1520 |
21702.5P | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 5SF2.5-R vs 21702.5P |
21702.5XE | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Through Hole, | Littelfuse Inc | 5SF2.5-R vs 21702.5XE |
5SF2.5 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, | Bel Fuse | 5SF2.5-R vs 5SF2.5 |
021702.5MXEP | Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 5SF2.5-R vs 021702.5MXEP |
0034.1520.TR | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 5SF2.5-R vs 0034.1520.TR |