Part Details for 5STP315 by Bel Fuse
Overview of 5STP315 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5STP315
5STP315 CAD Models
5STP315 Part Data Attributes
|
5STP315
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5STP315
Bel Fuse
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 5STP315
This table gives cross-reference parts and alternative options found for 5STP315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5STP315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02205.375HXP | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 5STP315 vs 02205.375HXP |
02205.375MXP | Electric Fuse, Time Lag Blow, 0.375A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 5STP315 vs 02205.375MXP |
0034.3112.G | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 5STP315 vs 0034.3112.G |
5STP315-R | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 5STP315 vs 5STP315-R |
0034.5612.21 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 5STP315 vs 0034.5612.21 |
0034.3112G | Electric Fuse | Schurter Electronic Components | 5STP315 vs 0034.3112G |
0034.3112.PT | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 5STP315 vs 0034.3112.PT |
0034.3112 | Electric Fuse, | Schurter Electronic Components | 5STP315 vs 0034.3112 |
228.315 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 5STP315 vs 228.315 |