Part Details for 5T.8000220000R1 by Guangzhou Xucheng Electronic Technology Co Ltd
Results Overview of 5T.8000220000R1 by Guangzhou Xucheng Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5T.8000220000R1 Information
5T.8000220000R1 by Guangzhou Xucheng Electronic Technology Co Ltd is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 5T.8000220000R1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 250V Glass Tube Fuse 8A D5.2xL20mm Fuses RoHS | 10 |
|
$0.0305 / $0.0637 | Buy Now |