Part Details for 5A-S by Excelta Corporation
Overview of 5A-S by Excelta Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5A-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9011
|
Newark | Tweezers - 3 Star Offset Ultra Fine Point - Ss Rohs Compliant: Na |Excelta 5A-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.9300 / $94.3900 | Buy Now |
DISTI #
2827-5A-S-ND
|
DigiKey | TWEEZERS - 3 STAR OFFSET ULTRA F Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$72.5836 / $82.2600 | Buy Now |
DISTI #
10233825
|
Techni-Tool, Inc. | Excelta 5A-S Tweezers, 3-Star, Offset Ultra Fine Point, SS, 4.5" OAL | 0 |
|
$68.4400 | Buy Now |
DISTI #
10233825
|
TestEquity LLC | Excelta 5A-S Tweezers, 3-Star, Offset Ultra Fine Point, SS, 4.5" OAL | 0 |
|
$68.4400 | Buy Now |