Part Details for 5BWT by Bivar Inc
Overview of 5BWT by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5BWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529421
|
RS | LED Through Hole 5mm Blue 430nm 30mcd Tinted Lens 20 Deg Viewing Angle | Bivar Inc. 5BWT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $1.4900 | RFQ |
Part Details for 5BWT
5BWT CAD Models
5BWT Part Data Attributes:
|
5BWT
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
5BWT
Bivar Inc
Single Color LED, Transparent,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | TRANSPARENT | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 430 nm | |
Viewing Angle | 20 deg |