Part Details for 5F5SSA22S41A30X by Conec Corporation
Overview of 5F5SSA22S41A30X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5F5SSA22S41A30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC5F5SSA22S41A30X
|
Heilind Electronics | Americas - 0 in Stock |
|
$44.5643 / $56.6139 | Buy Now | |
DISTI #
COC5F5SSA22S41A30X
|
Interstate Connecting Components | 0 |
|
$44.5643 / $56.6139 | Buy Now |
Part Details for 5F5SSA22S41A30X
5F5SSA22S41A30X CAD Models
5F5SSA22S41A30X Part Data Attributes:
|
5F5SSA22S41A30X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
5F5SSA22S41A30X
Conec Corporation
D Type Connector, 5 Contact(s), Female, Solder Lug Terminal, M3, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT, WRAP POST | |
Body Breadth | 0.509 inch | |
Body Depth | 0.281 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VDC V | |
Durability | 50 Cycles | |
Filter Feature | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.405 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 5 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 5F5SSA22S41A30X
This table gives cross-reference parts and alternative options found for 5F5SSA22S41A30X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5F5SSA22S41A30X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5F5SSA22S43A30X | D Type Connector, 5 Contact(s), Female, Solder Lug Terminal, M3, Receptacle | Conec Corporation | 5F5SSA22S41A30X vs 5F5SSA22S43A30X |
5F5SSA22S44A30X | D Type Connector, 5 Contact(s), Female, Solder Lug Terminal, M3, Receptacle | Conec Corporation | 5F5SSA22S41A30X vs 5F5SSA22S44A30X |