Part Details for 5GAD20 by Vishay Intertechnologies
Overview of 5GAD20 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 5GAD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2nf, 1KV, 20±%, Z5U Temp Coef. | 1400 |
|
$0.5128 / $1.4650 | Buy Now |
Part Details for 5GAD20
5GAD20 CAD Models
5GAD20 Part Data Attributes:
|
5GAD20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5GAD20
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, Z5U, 0.002uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7.4 mm | |
Dielectric Material | CERAMIC | |
Length | 4 mm | |
Manufacturer Series | 562C(1000) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 150 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | 562C(1000) | |
Temperature Characteristics Code | Z5U |