Part Details for 5HC by Bivar Inc
Overview of 5HC by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8507
|
Newark | Led, Through Hole, 5Mm, He Red, 625Nm, 40Mcd, Water Clear Lens, 35 Deg Viewing Angle/Bag |Bivar 5HC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.1610 | Buy Now |
DISTI #
749-5HC
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 5mm HE Red 635 nm RoHS: Compliant | 530 |
|
$0.0880 / $0.4200 | Buy Now |
DISTI #
70529437
|
RS | LED Through Hole 5mm HE Red 625nm 40mcd Water Clear Lens 35 Deg Viewing Angle | Bivar Inc. 5HC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1120 / $0.1160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0894 | Buy Now |
Part Details for 5HC
5HC CAD Models
5HC Part Data Attributes
|
5HC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
5HC
Bivar Inc
Single Color LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 20 deg |