Part Details for 5HD5V by Bivar Inc
Overview of 5HD5V by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 5HD5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529444
|
RS | LED Through Hole 5mm HE Red 625nm 25mcd Diffused Lens 5VDC 45 Deg Viewing Angle | Bivar Inc. 5HD5V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1940 / $0.2000 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.3880 / $0.7760 | Buy Now |
Part Details for 5HD5V
5HD5V CAD Models
5HD5V Part Data Attributes
|
5HD5V
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
5HD5V
Bivar Inc
Single Color LED, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.008 A | |
Forward Voltage-Max | 5 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 45 deg |