Part Details for 5KP11CA by Littelfuse Inc
Overview of 5KP11CA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2130
|
Newark | Tvs Diode, 5Kw, 11V, P600, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:11V, Clamping Voltage Max:18.2V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:12.2V, Maximum Breakdown Voltage:13.5V Rohs Compliant: Yes |Littelfuse 5KP11CA Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0100 | Buy Now |
DISTI #
F6613CT-ND
|
DigiKey | TVS P600 11V 5000W BIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2614 / $2.7300 | Buy Now |
DISTI #
576-5KP11CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 11Vso 8VAC 274A RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
70184827
|
RS | TVSS, Diode, For Data/Comm, Industrial Equip, 280.2A, Thru-Hole, Solder Term | Littelfuse 5KP11CA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |
DISTI #
5KP11CA
|
TTI | ESD Suppressors / TVS Diodes 11Vso 8VAC 274A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.6800 / $1.7200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 11V P600 THT T&R | 0 |
|
$2.5078 / $2.7586 | RFQ |
Part Details for 5KP11CA
5KP11CA CAD Models
5KP11CA Part Data Attributes
|
5KP11CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP11CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 11V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Breakdown Voltage-Nom | 12.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |