5KP130CA
Description: Trans Voltage Suppressor Diode

Overview of 5KP130CA by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5KP130CA by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP130CA by Digitron Semiconductors

5KP130CA
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
159 V
Breakdown Voltage-Min
144 V
Breakdown Voltage-Nom
151.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
209 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6 W
Rep Pk Reverse Voltage-Max
130 V
Reverse Current-Max
2 µA
Reverse Test Voltage
130 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 5KP130CA
    Digitron Semiconductors
    Trans Voltage Suppressor Diode
    VS

Alternate Parts for 5KP130CA

This table gives cross-reference parts and alternative options found for 5KP130CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP130CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP130CA Trans Voltage Suppressor Diode, Daco Semiconductor Co Ltd 5KP130CA vs 5KP130CA
5KP130CA Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional Yangzhou Yangjie Electronics Co Ltd 5KP130CA vs 5KP130CA
5KP130CA Trans Voltage Suppressor Diode, Galaxy Microelectronics 5KP130CA vs 5KP130CA
5KP130CA Trans Voltage Suppressor Diode, Taitron Components Inc 5KP130CA vs 5KP130CA
5KP130CA Trans Voltage Suppressor Diode, Surge Components Inc 5KP130CA vs 5KP130CA
5KP130CA Transient Suppressor, Galaxy Semi-Conductor Co Ltd 5KP130CA vs 5KP130CA
Part Number Description Manufacturer Compare
5KP130CA Trans Voltage Suppressor Diode, Surge Components Inc 5KP130CA vs 5KP130CA
5KP130CA Trans Voltage Suppressor Diode, Taitron Components Inc 5KP130CA vs 5KP130CA
5KP130CA Trans Voltage Suppressor Diode, Galaxy Microelectronics 5KP130CA vs 5KP130CA
5KP130CA Trans Voltage Suppressor Diode, Continental Device India Ltd 5KP130CA vs 5KP130CA

Related Parts for 5KP130CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP130CA by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP130CA by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 5KP130CA would you like to use for your alert(s)?
  • Please alert me when 5KP130CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP130CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP130CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP130CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP130CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP130CA by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: