5KP13A-T
Description: Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN

Overview of 5KP13A-T by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5KP13A-T by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-5KP13A-T
Mouser Electronics ESD Protection Diodes / TVS Diodes 5% RoHS: Compliant 0
  • 800 $1.0500
  • 2,400 $0.9830
  • 4,800 $0.9680
$0.9680 / $1.0500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 800 $0.9330
  • 1,600 $0.8930
  • 3,200 $0.6690
  • 5,600 $0.6410
  • 8,000 $0.6320
  • 10,400 $0.6220
  • 15,200 $0.6130
  • 25,600 $0.6040
$0.6040 / $0.9330 Buy Now

CAD Models for 5KP13A-T by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP13A-T by Rectron Semiconductor

5KP13A-T
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE
Breakdown Voltage-Max
15.9 V
Breakdown Voltage-Min
14.4 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 5KP13A-T
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for 5KP13A-T

This table gives cross-reference parts and alternative options found for 5KP13A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP13A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP13A-E3/54 DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor Vishay Semiconductors 5KP13A-T vs 5KP13A-E3/54
5KP13A Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN Diodes Incorporated 5KP13A-T vs 5KP13A
5KP13AHE3/54 Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies 5KP13A-T vs 5KP13AHE3/54
5KP13A Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 5KP13A-T vs 5KP13A
5KP13A_R2_10001 Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PanJit Semiconductor 5KP13A-T vs 5KP13A_R2_10001
5KP13A/TR Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP13A-T vs 5KP13A/TR
5KP13A-T/B Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd 5KP13A-T vs 5KP13A-T/B
5KP13A-2 Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon Crydom Inc 5KP13A-T vs 5KP13A-2
5KP13A-T/R Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd 5KP13A-T vs 5KP13A-T/R
5KP13A-5AE3 Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, Microsemi Corporation 5KP13A-T vs 5KP13A-5AE3
Part Number Description Manufacturer Compare
5KP13A Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN Fagor Electrónica 5KP13A-T vs 5KP13A
5KP13A-E3/54 Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Vishay Intertechnologies 5KP13A-T vs 5KP13A-E3/54
5KP13A-T/B Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, 1 Element, Silicon Frontier Electronics Co Ltd 5KP13A-T vs 5KP13A-T/B
5KP13AE3 Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP13A-T vs 5KP13AE3
5KP13A Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 5KP13A-T vs 5KP13A
5KP13AH41 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Rectron Semiconductor 5KP13A-T vs 5KP13AH41
5KP13A Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp 5KP13A-T vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, Taiwan Semiconductor 5KP13A-T vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 5KP13A-T vs 5KP13A
5KP13A Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 5KP13A-T vs 5KP13A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP13A-T by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP13A-T by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 5KP13A-T would you like to use for your alert(s)?
  • Please alert me when 5KP13A-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP13A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP13A-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP13A-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP13A-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP13A-T by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: