Part Details for 5KP14A by Littelfuse Inc
Overview of 5KP14A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2141
|
Newark | Tvs Diode, 5Kw, 14V, P600, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:14V, Clamping Voltage Max:23.2V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:15.6V, Maximum Breakdown Voltage:17.2V Rohs Compliant: Yes |Littelfuse 5KP14A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8300 | Buy Now |
DISTI #
18H3416
|
Newark | Tvs Diode, 5Kw, 14V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:14V, Clamping Voltage Max:23.2V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:15.6V Rohs Compliant: Yes |Littelfuse 5KP14A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.5800 | Buy Now |
DISTI #
18-5KP14ACT-ND
|
DigiKey | TVS P600 14V 5000W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
657 In Stock |
|
$1.1471 / $2.7600 | Buy Now |
DISTI #
576-5KP14A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 14Vso 11VAC 215A RoHS: Compliant | 907 |
|
$1.1900 / $2.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 180 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 14 Volt, Axial-9.1 | 144 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
5KP14A
|
TTI | ESD Suppressors / TVS Diodes 14Vso 11VAC 215A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.5300 / $1.6200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 5000W 14V P600 THT T&R | 0 |
|
$2.2739 / $2.5013 | RFQ |
Part Details for 5KP14A
5KP14A CAD Models
5KP14A Part Data Attributes
|
5KP14A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP14A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |