Part Details for 5KP160C by New Jersey Semiconductor Products Inc
Overview of 5KP160C by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP160C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 280 |
|
$3.6400 / $8.4000 | Buy Now |
Part Details for 5KP160C
5KP160C CAD Models
5KP160C Part Data Attributes
|
5KP160C
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
5KP160C
New Jersey Semiconductor Products Inc
Diode TVS Single Bi-Dir 160V 5KW 2-Pin Case P600 T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 168.75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 160 V | |
Technology | AVALANCHE |