Part Details for 5KP160CA-HF by Comchip Technology Corporation Ltd
Overview of 5KP160CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP160CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Trans Voltage SuppressorDiode,160VV(RWM),Bidirectional RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
RFQ |
Part Details for 5KP160CA-HF
5KP160CA-HF CAD Models
5KP160CA-HF Part Data Attributes
|
5KP160CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP160CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 160V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |