Part Details for 5KP160CAE3/TR13 by Microchip Technology Inc
Overview of 5KP160CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP160CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1707
|
Newark | Tvs 5000W, Stand-Off Voltage = 160V, +/- 5%, Bi-Dir 5A Rohs Compliant: Yes |Microchip 5KP160CAE3/TR13 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
5KP160CAE3/TR13-ND
|
DigiKey | TVS DIODE 160VWM 259VC P600 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
5KP160CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP160CAE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
494-5KP160CAE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 5000W, Stand-off voltage = 160V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
5KP160CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.5900 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8500 / $2.7000 | Buy Now | |
DISTI #
5KP160CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP160CAE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $1.8900 | Buy Now |
DISTI #
5KP160CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP160CAE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $1.8900 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
Part Details for 5KP160CAE3/TR13
5KP160CAE3/TR13 CAD Models
5KP160CAE3/TR13 Part Data Attributes
|
5KP160CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5KP160CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |