Part Details for 5KP160CE3/TR13 by Microsemi Corporation
Overview of 5KP160CE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP160CE3/TR13
5KP160CE3/TR13 CAD Models
5KP160CE3/TR13 Part Data Attributes
|
5KP160CE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP160CE3/TR13
Microsemi Corporation
Diode TVS Single Bi-Dir 5KW 2-Pin Case 5A T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |