Part Details for 5KP16A/B by YAGEO Corporation
Overview of 5KP16A/B by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5KP16A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP16A/BTB-ND
|
DigiKey | TVS P600 16V 26V BOX Min Qty: 300 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8012 / $1.1893 | Buy Now |
DISTI #
5KP16A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 16V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP16A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
DISTI #
603-5KP16A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg16V 1CN AXI P600 Bkdn19.7V RoHS: Compliant | 0 |
|
$0.8400 / $2.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Container: Box | 0Box |
|
$0.6440 | Buy Now |
DISTI #
5KP16A/B
|
TTI | ESD Suppressors / TVS Diodes UND Wkg16V 1CN AXI P600 Bkdn19.7V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$0.8300 / $0.8400 | Buy Now |
DISTI #
5KP16A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 16V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP16A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
DISTI #
5KP16A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 16V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP16A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 5000W 16V P600 THT | 0 |
|
$1.1426 / $1.2569 | RFQ |
Part Details for 5KP16A/B
5KP16A/B CAD Models
5KP16A/B Part Data Attributes
|
5KP16A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP16A/B
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |