Part Details for 5KP16A/TR13 by YAGEO Corporation
Overview of 5KP16A/TR13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5KP16A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP16A/TR13TR-ND
|
DigiKey | TVS P600 16V 26V 13" Min Qty: 800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8012 / $1.0328 | Buy Now |
DISTI #
5KP16A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 16V 5kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 5KP16A/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-5KP16A/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KP P600 16V 26V RoHS: Compliant | 0 |
|
$0.8300 / $0.9070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 | 0 |
|
$0.6440 | Buy Now |
DISTI #
5KP16A/TR13
|
TTI | ESD Suppressors / TVS Diodes 5KP P600 16V 26V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
5KP16A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 16V 5kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 5KP16A/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
5KP16A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 16V 5kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 5KP16A/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 5000W 16V P600 THT | 0 |
|
$1.1426 / $1.2569 | RFQ |
Part Details for 5KP16A/TR13
5KP16A/TR13 CAD Models
5KP16A/TR13 Part Data Attributes
|
5KP16A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP16A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |