Part Details for 5KP16A by Concord Semiconductor Corp
Overview of 5KP16A by Concord Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 5KP16A
5KP16A CAD Models
5KP16A Part Data Attributes
|
5KP16A
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
5KP16A
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO |