Part Details for 5KP16A by Kuwait Semiconductor Co Ltd
Overview of 5KP16A by Kuwait Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 5KP16A
5KP16A CAD Models
5KP16A Part Data Attributes
|
5KP16A
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP16A
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO |
Alternate Parts for 5KP16A
This table gives cross-reference parts and alternative options found for 5KP16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | Taiwan Semiconductor | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP16A vs 5KP16A |