Part Details for 5KP16A by Littelfuse Inc
Overview of 5KP16A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H3425
|
Newark | Tvs Diode, 5Kw, 16V, P600, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:16V, Clamping Voltage Max:26V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:17.8V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP16A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 696 |
|
$1.4200 / $1.6700 | Buy Now |
DISTI #
06R2147
|
Newark | Tvs Diode, 5Kw, 16V, P600, Full Reel, Product Range:5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:16V, Clamping Voltage Max:26V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:17.8V Rohs Compliant: Yes |Littelfuse 5KP16A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
5KP16ALFCT-ND
|
DigiKey | TVS P600 16V 5000W UNIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
109 In Stock |
|
$1.1982 / $2.7600 | Buy Now |
DISTI #
576-5KP16A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 16Vso 12VAC 192A RoHS: Compliant | 1032 |
|
$1.1900 / $2.7600 | Buy Now |
|
Future Electronics | 5KP Series 26 V 5 kW Through Hole Uni-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.2200 / $1.2800 | Buy Now |
|
Future Electronics | 5KP Series 26 V 5 kW Through Hole Uni-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
73492135
|
Verical | TVS Diode Single Uni-Dir 16V 5KW 2-Pin Case P-600 T/R Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 800 |
|
$1.9433 / $2.2170 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 16 Volt, Axial-9.1 | 640 |
|
$2.1467 / $3.9030 | Buy Now |
DISTI #
5KP16A
|
TTI | ESD Suppressors / TVS Diodes 16Vso 12VAC 192A RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 1600 In Stock |
|
$1.6000 | Buy Now |
|
Chip1Cloud | GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts���� | TVS DIODE 16V 26V P600 | 2330 |
|
RFQ |
Part Details for 5KP16A
5KP16A CAD Models
5KP16A Part Data Attributes
|
5KP16A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP16A
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |