Part Details for 5KP16A by Suzhou Good-Ark Electronics Co Ltd
Overview of 5KP16A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 5KP16A
5KP16A CAD Models
5KP16A Part Data Attributes
|
5KP16A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP16A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO |
Alternate Parts for 5KP16A
This table gives cross-reference parts and alternative options found for 5KP16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP16A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 5000W; Condition: 10×1000us; VRWM Max (V): 16V; VBR Min (V): 17.8V; VBR Max (V): 19.7V; IR Max (uA): 10uA; VC Max (V): 26V; Package: R-6 | Galaxy Microelectronics | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional, | Semitronics Corp | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | FCI Semiconductor | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | Crydom Inc | 5KP16A vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 16V V(RWM), Unidirectional | RFE International Inc | 5KP16A vs 5KP16A |