Part Details for 5KP16AHE3/54 by Vishay Intertechnologies
Overview of 5KP16AHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP16AHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP16AHE3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 5KW 2-Pin Case P600 T/R - Tape and Reel (Alt: 5KP16AHE3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
625-5KP16AHE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KW 16V 5% Unidir AEC-Q101 Qualified | 0 |
|
$1.2800 / $1.4000 | Order Now |
Part Details for 5KP16AHE3/54
5KP16AHE3/54 CAD Models
5KP16AHE3/54 Part Data Attributes
|
5KP16AHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5KP16AHE3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 5KP16AHE3/54
This table gives cross-reference parts and alternative options found for 5KP16AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP16AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP16A-E3/54 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP16AHE3/54 vs 5KP16A-E3/54 |
5KP16ATR | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP16AHE3/54 vs 5KP16ATR |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 5KP16AHE3/54 vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon | ProTek Devices | 5KP16AHE3/54 vs 5KP16A |
5KP16A-E3/54 | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP16AHE3/54 vs 5KP16A-E3/54 |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP16AHE3/54 vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 5KP16AHE3/54 vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, 5KP, 2 PIN | Diodes Incorporated | 5KP16AHE3/54 vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP16AHE3/54 vs 5KP16A |
5KP16A | Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 5KP16AHE3/54 vs 5KP16A |