There are no models available for this part yet.
Overview of 5KP200CA-B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5KP200CA-B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T4310
|
Newark | Tvs Axial Hi-Power - Bulk/ Bulk |Littelfuse 5KP200CA-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now | |
DISTI #
5KP200CA-B-ND
|
DigiKey | TVS DIODE 200VWM 329.2VC P600 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9765 | Buy Now | |
DISTI #
576-5KP200CA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial RoHS: Compliant | 0 |
|
$2.7000 / $4.3300 | Order Now | |
DISTI #
5KP200CA-B
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi-Power Axial RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.7000 / $3.0100 | Buy Now | |
DISTI #
5KP200CA-B-LF
|
TME | Diode: TVS, 234V, 15.5A, bidirectional, ±5%, P600, 5kW, bulk Min Qty: 1 | 0 |
|
$2.4600 / $3.6800 | RFQ | |
Ozdisan Elektronik | DIODE TVS 5000W 200V P600 THT BULK | 0 |
|
$3.7750 / $4.1525 | RFQ |
CAD Models for 5KP200CA-B by Littelfuse Inc
Part Data Attributes for 5KP200CA-B by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Max
|
246 V
|
Breakdown Voltage-Min
|
222 V
|
Breakdown Voltage-Nom
|
234 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
329.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
5000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for 5KP200CA-B
-
5KP150A-HRATransient Suppressors
-
5962R8856502VCAOperational Amplifiers
-
568-0701-414FVisible LEDs
-
5AGTMC3D3F27I5NField Programmable Gate Arrays
-
4N27XOptocoupler
-
5962-87550012ABus Driver/Transceivers
-
5962-9475501MPAAnalog to Digital Converters
-
56BS36-01-1-04NRotary Switches
-
5431Other Interface ICs