Part Details for 5KP20C by Daco Semiconductor Co Ltd
Overview of 5KP20C by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 5KP20C
5KP20C CAD Models
5KP20C Part Data Attributes
|
5KP20C
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP20C
Daco Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 5KP20C
This table gives cross-reference parts and alternative options found for 5KP20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP20C | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional | FCI Semiconductor | 5KP20C vs 5KP20C |
5KP20C | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP20C vs 5KP20C |
5KP20C | Trans Voltage Suppressor Diode, 5000W, 20V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP20C vs 5KP20C |
5KP20C | Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, | Galaxy Microelectronics | 5KP20C vs 5KP20C |