Part Details for 5KP26CA by FCI Semiconductor
Overview of 5KP26CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP26CA
5KP26CA CAD Models
5KP26CA Part Data Attributes
|
5KP26CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP26CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO |
Alternate Parts for 5KP26CA
This table gives cross-reference parts and alternative options found for 5KP26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP26CA | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 5KP26CA vs 5KP26CA |
5KP26CA | Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP26CA vs 5KP26CA |
5KP26CA | Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional | DC Components Co Ltd | 5KP26CA vs 5KP26CA |
5KP26CA | Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional | Transpro Electronics Corp | 5KP26CA vs 5KP26CA |
5KP26CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | 5KP26CA vs 5KP26CA |
5KP26CA | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP26CA vs 5KP26CA |