Part Details for 5KP28A/1 by Telefunken Microelectronics Gmbh
Overview of 5KP28A/1 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP28A/1
5KP28A/1 CAD Models
5KP28A/1 Part Data Attributes
|
5KP28A/1
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
5KP28A/1
Telefunken Microelectronics Gmbh
Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |