Part Details for 5KP28A by SUNMATE electronic Co., LTD
Overview of 5KP28A by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 110.1A 45.4V 5kW 35.8V Unidirectional 28V R-6 ESD and Surge Protection (TVS/ESD) ROHS | 122 |
|
$0.2769 / $0.4866 | Buy Now |