Datasheets
5KP28AE3/TR13 by:

Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR

Part Details for 5KP28AE3/TR13 by Microchip Technology Inc

Overview of 5KP28AE3/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5KP28AE3/TR13

Part # Distributor Description Stock Price Buy
DISTI # 35AJ1744
Newark Tvs 5000W, Stand-Off Voltage = 28V, +/- 5%, Uni-Dir 5A Rohs Compliant: Yes |Microchip 5KP28AE3/TR13 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.5500
$1.5500 Buy Now
DISTI # 5KP28AE3/TR13-ND
DigiKey TVS DIODE 28VWM 45.4VC P600 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.6000
$1.6000 Buy Now
DISTI # 5KP28AE3/TR13
Avnet Americas Diode TVS Single Uni-Dir 28V 5KW 2-Pin Case 5A T/R - Tape and Reel (Alt: 5KP28AE3/TR13) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $1.7300
  • 100 $1.6000
  • 500 $1.5500
$1.5500 / $1.7300 Buy Now
DISTI # 494-5KP28AE3/TR13
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 28V, +/- 5%, Uni-dir RoHS: Compliant 0
  • 500 $1.6000
$1.6000 Order Now
DISTI # 5KP28AE3/TR13
Microchip Technology Inc Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $1.7300
  • 100 $1.6000
  • 500 $1.5500
  • 1,000 $1.4700
$1.4700 / $1.7300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 0
  • 500 $1.6200
$1.6200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $1.6300
  • 1,000 $1.5500
  • 2,500 $1.5200
  • 5,000 $1.5000
  • 7,500 $1.4800
$1.4800 / $1.6300 Buy Now
NAC TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 1 $1.9100
  • 100 $1.7200
  • 500 $1.5900
  • 1,000 $1.5500
$1.5500 / $1.9100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 500 $1.6300
  • 1,000 $1.5500
  • 2,500 $1.5200
  • 5,000 $1.5000
  • 7,500 $1.4800
$1.4800 / $1.6300 Buy Now

Part Details for 5KP28AE3/TR13

5KP28AE3/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5KP28AE3/TR13 Part Data Attributes

5KP28AE3/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
5KP28AE3/TR13 Microchip Technology Inc Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 18 Weeks
Breakdown Voltage-Max 34.4 V
Breakdown Voltage-Min 31.1 V
Breakdown Voltage-Nom 32.75 V
Case Connection ISOLATED
Clamping Voltage-Max 45.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Rep Pk Reverse Voltage-Max 28 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP28AE3/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP28AE3/TR13 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 5KP28AE3/TR13 would you like to use for your alert(s)?
  • Please alert me when 5KP28AE3/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP28AE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP28AE3/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP28AE3/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP28AE3/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP28AE3/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: