Part Details for 5KP28C by DC Components Co Ltd
Overview of 5KP28C by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP28C
5KP28C CAD Models
5KP28C Part Data Attributes
|
5KP28C
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP28C
DC Components Co Ltd
Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 34.55 V | |
Clamping Voltage-Max | 50.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO |
Alternate Parts for 5KP28C
This table gives cross-reference parts and alternative options found for 5KP28C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP28C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP28C | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | 5KP28C vs 5KP28C |
5KP28C | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | 5KP28C vs 5KP28C |
5KP28C | Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP28C vs 5KP28C |
5KP28C | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | FCI Semiconductor | 5KP28C vs 5KP28C |
5KP28C | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, | Galaxy Semi-Conductor Co Ltd | 5KP28C vs 5KP28C |
5KP28C | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | 5KP28C vs 5KP28C |