5KP28C
Description: Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon

Overview of 5KP28C by HY Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 5KP28C by HY Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5KP28C by HY Electronic Corp

5KP28C
HY Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HY ELECTRONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
38 V
Breakdown Voltage-Min
31.1 V
Breakdown Voltage-Nom
34.55 V
Case Connection
ISOLATED
Clamping Voltage-Max
50.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 5KP28C
    HY Electronic Corp
    Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon
    VS

Alternate Parts for 5KP28C

This table gives cross-reference parts and alternative options found for 5KP28C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP28C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5KP28C Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional Suzhou Good-Ark Electronics Co Ltd 5KP28C vs 5KP28C
5KP28C Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional Kuwait Semiconductor Co Ltd 5KP28C vs 5KP28C
5KP28C Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional FCI Semiconductor 5KP28C vs 5KP28C
5KP28C Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional DC Components Co Ltd 5KP28C vs 5KP28C
5KP28C Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, Galaxy Semi-Conductor Co Ltd 5KP28C vs 5KP28C
5KP28C Trans Voltage Suppressor Diode, Daco Semiconductor Co Ltd 5KP28C vs 5KP28C

Related Parts for 5KP28C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP28C by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP28C by HY Electronic Corp

Select Manufacturer
Which Manufacturer of 5KP28C would you like to use for your alert(s)?
  • Please alert me when 5KP28C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5KP28C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP28C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5KP28C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP28C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP28C by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: