-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1152
|
Newark | Tvs Diode, 5Kw, 28V, Bidir, P600, Product Range:5Kp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45.4V, Diode Case Style:P600, No. Of Pins:2Pins, Breakdown Voltage Min:31.1V, Rohs Compliant: Yes |Littelfuse 5KP28CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$1.8100 / $2.6800 | Buy Now |
DISTI #
18H3457
|
Newark | Tvs Diode, 5Kw, 28V, P600, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28V, Clamping Voltage Max:45.4V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:31.1V, Qualification:- Rohs Compliant: Yes |Littelfuse 5KP28CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8500 | Buy Now |
DISTI #
F7147CT-ND
|
DigiKey | TVS P600 28V 5000W BIDIR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1471 In Stock |
|
$1.2660 / $2.7300 | Buy Now |
DISTI #
576-5KP28CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 28Vso 22VAC 110A RoHS: Compliant | 2746 |
|
$1.2600 / $2.3000 | Buy Now |
|
Future Electronics | 5KP Series 45.4 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3700 | Buy Now |
|
Future Electronics | 5KP Series 45.4 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3700 | Buy Now |
|
Future Electronics | 5KP Series 45.4 V 5 kW Through Hole Bi-Directional TVS Diode - P-600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 28V 5KW 2-Pin Case P-600 T/R RoHS: Compliant |
2 In Stock |
|
$1.6400 / $2.1100 | Buy Now |
DISTI #
60300076
|
Verical | TVS Diode Single Bi-Dir 28V 5KW 2-Pin Case P-600 T/R Min Qty: 20 Package Multiple: 1 | Americas - 326 |
|
$1.5625 | Buy Now |
DISTI #
62163593
|
Verical | TVS Diode Single Bi-Dir 28V 5KW 2-Pin Case P-600 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2219 | Americas - 6 |
|
$1.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP28CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
5KP28CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 5000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |