Part Details for 5KP30A/B by YAGEO Corporation
Overview of 5KP30A/B by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP30A/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-5KP30A/B-ND
|
DigiKey | 5KP, P600, 30V, 48.4V, BOX Min Qty: 1 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7747 / $1.8500 | Buy Now |
DISTI #
5KP30A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 30V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP30A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
DISTI #
603-5KP30A/B
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg30V 1CN AXI P600 Bkdn36.8V RoHS: Compliant | 0 |
|
$0.9260 / $2.0700 | Order Now |
DISTI #
5KP30A/B
|
TTI | ESD Suppressors / TVS Diodes UND Wkg30V 1CN AXI P600 Bkdn36.8V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
5KP30A/B
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 30V 5kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 5KP30A/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 5000W 30V P600 THT | 0 |
|
$1.1594 / $1.2753 | RFQ |
Part Details for 5KP30A/B
5KP30A/B CAD Models
5KP30A/B Part Data Attributes:
|
5KP30A/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5KP30A/B
YAGEO Corporation
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 5KP30A/B
This table gives cross-reference parts and alternative options found for 5KP30A/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30A/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP30A | Trans Voltage Suppressor Diode, | YAGEO Corporation | 5KP30A/B vs 5KP30A |