-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0792
|
Newark | Transient Voltage Suppressor, Tvs, Aec-Q101 Transzorb 5Kp Series, Unidirectional, 30 V, P600, 2 Rohs Compliant: Yes |Vishay 5KP30A-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 727 |
|
$1.3800 / $2.4800 | Buy Now |
DISTI #
80AH0205
|
Newark | 5Kw,30V 5%,unidir,axial Tvs Rohs Compliant: Yes |Vishay 5KP30A-E3/54 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
05R6014
|
Newark | Tvs Diode, 5Kw, 30V, P600, Product Range:Transzorb 5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:48.4V, Diode Case Style:P600, No. Of Pins:2Pins, Minimum Breakdown Voltage:33.3V Rohs Compliant: Yes |Vishay 5KP30A-E3/54 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8100 | Buy Now |
DISTI #
78K4110
|
Newark | Tvs Diode, 5Kw, 30V, P600, Full Reel, Product Range:Transzorb 5Kp Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:48.4V, Diode Case Style:P600, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Vishay 5KP30A-E3/54 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
5KP30A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 5KW 2-Pin Case P600 T/R - Tape and Reel (Alt: 5KP30A-E3/54) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3268 / $1.9624 | Buy Now |
DISTI #
625-5KP30A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 30V Unidirect RoHS: Compliant | 2094 |
|
$1.0300 / $2.3900 | Buy Now |
|
Future Electronics | 5000 W 30 V Uni Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.0500 / $1.1000 | Buy Now |
|
Future Electronics | 5000 W 30 V Uni Directional Through Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.0400 / $1.0900 | Buy Now |
DISTI #
5KP30A-E3/54.
|
TTI | ESD Suppressors / TVS Diodes 5000W 30V Unidirect pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 570 In Stock |
|
$1.6400 | Buy Now |
DISTI #
5KP30A-E3/54
|
TTI | ESD Suppressors / TVS Diodes 5000W 30V Unidirect pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.1600 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5KP30A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
5KP30A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
This table gives cross-reference parts and alternative options found for 5KP30A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP30A-E3/73 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP30A-E3/54 vs 5KP30A-E3/73 |
MV5KP30ATR | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN | Microsemi Corporation | 5KP30A-E3/54 vs MV5KP30ATR |
MX5KP30ATR | 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP30A-E3/54 vs MX5KP30ATR |
5KP30A-E3/54 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP30A-E3/54 vs 5KP30A-E3/54 |
5KP30ATR | 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 5KP30A-E3/54 vs 5KP30ATR |
MQ5KP30AE3 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | Microsemi Corporation | 5KP30A-E3/54 vs MQ5KP30AE3 |
MV5KP30AE3TR | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN | Microsemi Corporation | 5KP30A-E3/54 vs MV5KP30AE3TR |
MQ5KP30AE3TR | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN | Microsemi Corporation | 5KP30A-E3/54 vs MQ5KP30AE3TR |
5KP30A/4F-E3 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | 5KP30A-E3/54 vs 5KP30A/4F-E3 |
MX5KP30AE3 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | 5KP30A-E3/54 vs MX5KP30AE3 |