Part Details for 5KP30A_AY_10001 by PanJit Semiconductor
Overview of 5KP30A_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP30A_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-5KP30A_AY_10001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W Transient Voltage Suppressors 30V UNI RoHS: Compliant | 0 |
|
$0.7490 / $0.9980 | Order Now |
|
NAC | 5000W,Transient Voltage Suppressors,P-600,30V,UNI RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ |
Part Details for 5KP30A_AY_10001
5KP30A_AY_10001 CAD Models
5KP30A_AY_10001 Part Data Attributes:
|
5KP30A_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5KP30A_AY_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 38.3 V | |
Breakdown Voltage-Min | 33.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 5KP30A_AY_10001
This table gives cross-reference parts and alternative options found for 5KP30A_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30A_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP30A_R2_10001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30A_AY_10001 vs 5KP30A_R2_10001 |
5KP30A | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | 5KP30A_AY_10001 vs 5KP30A |
5KP30AAMP | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP30A_AY_10001 vs 5KP30AAMP |
5KP30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP30A_AY_10001 vs 5KP30A |
5KP30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP30A_AY_10001 vs 5KP30A |
5KP30A_B0_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30A_AY_10001 vs 5KP30A_B0_00001 |
5KP30AHE3/54 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP30A_AY_10001 vs 5KP30AHE3/54 |
5KP30A_AY_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30A_AY_10001 vs 5KP30A_AY_00001 |
5KP30 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP30A_AY_10001 vs 5KP30 |
5KP30A_R2_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30A_AY_10001 vs 5KP30A_R2_00001 |