Part Details for 5KP30AHE3/54 by Vishay Semiconductors
Overview of 5KP30AHE3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP30AHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5KP30AHE3/54GICT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC P600 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
491 In Stock |
|
$1.9616 / $2.9700 | Buy Now |
Part Details for 5KP30AHE3/54
5KP30AHE3/54 CAD Models
5KP30AHE3/54 Part Data Attributes:
|
5KP30AHE3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
5KP30AHE3/54
Vishay Semiconductors
DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 5KP30AHE3/54
This table gives cross-reference parts and alternative options found for 5KP30AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP30A_R2_10001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30AHE3/54 vs 5KP30A_R2_10001 |
5KP30A | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | 5KP30AHE3/54 vs 5KP30A |
5KP30AAMP | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP30AHE3/54 vs 5KP30AAMP |
5KP30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | 5KP30AHE3/54 vs 5KP30A |
5KP30A | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 5KP30AHE3/54 vs 5KP30A |
5KP30A_B0_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30AHE3/54 vs 5KP30A_B0_00001 |
5KP30AHE3/54 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | 5KP30AHE3/54 vs 5KP30AHE3/54 |
5KP30A_AY_00001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30AHE3/54 vs 5KP30A_AY_00001 |
5KP30A_AY_10001 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 5KP30AHE3/54 vs 5KP30A_AY_10001 |
5KP30 | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | PanJit Semiconductor | 5KP30AHE3/54 vs 5KP30 |