Part Details for 5KP30CA by Suzhou Good-Ark Electronics Co Ltd
Overview of 5KP30CA by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5KP30CA
5KP30CA CAD Models
5KP30CA Part Data Attributes:
|
5KP30CA
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5KP30CA
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5KP30CA
This table gives cross-reference parts and alternative options found for 5KP30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP30CA | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP30CA vs 5KP30CA |
5KP30CA | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon | HY Electronic Corp | 5KP30CA vs 5KP30CA |
5KP30CA-HRA | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP30CA vs 5KP30CA-HRA |
5KP30C-H | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP30CA vs 5KP30C-H |
5KP30CA-HR | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP30CA vs 5KP30CA-HR |
TP5KP30CA | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | 5KP30CA vs TP5KP30CA |
5KP30CA-H | Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | 5KP30CA vs 5KP30CA-H |