Part Details for 5KP33A by Yenyo Technology Company Limited
Overview of 5KP33A by Yenyo Technology Company Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KP33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84350821
|
Verical | TVS Diode, 5000W, VBR 36.7 40.6V 5mA, Uni Dir, P 600 Min Qty: 600 Package Multiple: 300 Date Code: 2420 | Americas - 7200 |
|
$0.2800 | Buy Now |