There are no models available for this part yet.
Overview of 5KP33CA-HRA-B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5KP33CA-HRA-B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC9008
|
Newark | Hi-Rel Tvs Axial Hi-Power 5Kw Bulk/ Bulk |Littelfuse 5KP33CA-HRA-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0700 / $14.5700 | Buy Now | |
DISTI #
F8962-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC P600 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2792 | Buy Now | |
DISTI #
576-5KP33CA-HRA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL | 0 |
|
$14.6000 / $16.1100 | Order Now | |
DISTI #
5KP33CA-HRA-B
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$13.9700 / $15.5300 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 5000W 33V P600 THT BULK | 0 |
|
$26.6562 / $28.5221 | RFQ |
CAD Models for 5KP33CA-HRA-B by Littelfuse Inc
Part Data Attributes for 5KP33CA-HRA-B by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|