Datasheets
5KP36A by:

Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional,

Part Details for 5KP36A by Taiwan Semiconductor

Overview of 5KP36A by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5KP36A

5KP36A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5KP36A Part Data Attributes

5KP36A Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
5KP36A Taiwan Semiconductor Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 42.1 V
Clamping Voltage-Max 58.1 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 36 V
Surface Mount NO

Alternate Parts for 5KP36A

This table gives cross-reference parts and alternative options found for 5KP36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5KP36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5KP36A Trans Voltage Suppressor Diode, Taitron Components Inc 5KP36A vs 5KP36A
Part Number Description Manufacturer Compare
5KP36A Trans Voltage Suppressor Diode, Taitron Components Inc 5KP36A vs 5KP36A

5KP36A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5KP36A by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5KP36A by Taiwan Semiconductor

  • Please alert me when 5KP36A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5KP36A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5KP36A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5KP36A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5KP36A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5KP36A by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: